




0347290121 | |
|---|---|
DigiKey Part Number | WM14550-ND |
Manufacturer | |
Manufacturer Product Number | 0347290121 |
Description | CONN RCPT HSG 12POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Gray 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0347290121 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Color Gray |
Connector Type | Features Polarizing Key |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.100" (2.54mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD1-06-D-K | Samtec Inc. | 14,279 | SAM8939-ND | ¥5.94000 | Parametric Equivalent |
| IPD1-06-D-P | Samtec Inc. | 0 | IPD1-06-D-P-ND | ¥20.77000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.35000 | ¥9.35 |
| 10 | ¥7.91400 | ¥79.14 |
| 25 | ¥7.42000 | ¥185.50 |
| 50 | ¥7.06580 | ¥353.29 |
| 100 | ¥6.72760 | ¥672.76 |
| 250 | ¥6.30572 | ¥1,576.43 |
| 500 | ¥6.00468 | ¥3,002.34 |
| 1,600 | ¥5.53139 | ¥8,850.22 |
| 3,200 | ¥5.26750 | ¥16,856.00 |











