




0346916121 | |
|---|---|
DigiKey Part Number | WM10440-ND |
Manufacturer | |
Manufacturer Product Number | 0346916121 |
Description | CONN HEADER R/A 12POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0346916121 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Post 0.119" (3.02mm) |
Packaging Tray | Insulation Height 0.868" (22.05mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Cartridge Brass |
Number of Positions | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Insulation Color Gray |
Style | Applications Automotive |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.42000 | ¥21.42 |
| 10 | ¥18.18500 | ¥181.85 |
| 100 | ¥15.45530 | ¥1,545.53 |
| 784 | ¥13.36513 | ¥10,478.26 |
| 1,568 | ¥12.72744 | ¥19,956.63 |
| 5,488 | ¥11.65177 | ¥63,944.91 |


