




0334828602 | |
|---|---|
DigiKey Part Number | WM23050-ND |
Manufacturer | |
Manufacturer Product Number | 0334828602 |
Description | CONN PLUG HSG 16POS 3.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334828602 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color Gray |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) |
Contact Type Male Blade | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.28000 | ¥29.28 |
| 10 | ¥24.90100 | ¥249.01 |
| 25 | ¥23.33800 | ¥583.45 |
| 50 | ¥22.22320 | ¥1,111.16 |
| 100 | ¥21.16130 | ¥2,116.13 |
| 250 | ¥19.83608 | ¥4,959.02 |
| 600 | ¥18.64815 | ¥11,188.89 |
| 1,200 | ¥17.75858 | ¥21,310.30 |
| 3,000 | ¥16.64775 | ¥49,943.25 |










