Socket Contact Tin 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 8 AWG Crimp
Molex - Electric Commercial Vehicle Solutions (eCV)
Molex - MX150 Unsealed Connection System

0194340004

DigiKey Part Number
WM16243-ND
Manufacturer
Manufacturer Product Number
0194340004
Description
CONN SOCKET 8AWG CRIMP TIN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 8 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
8 AWG
Series
Contact Finish
Tin
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,942
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.02000¥8.02
10¥6.78100¥67.81
25¥6.35800¥158.95
50¥6.05360¥302.68
100¥5.76500¥576.50
250¥5.40328¥1,350.82
700¥5.02450¥3,517.15
1,400¥4.78461¥6,698.45
2,800¥4.55624¥12,757.47
Manufacturers Standard Package