0194330014 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 979
Unit Price: ¥47.56000
Datasheet
2 Position Rectangular Housing Connector Plug Black 0.300" (7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Plug Black 0.300" (7.62mm)
0194330014
0194330014
Molex - Electric Commercial Vehicle Solutions (eCV)

0194330014

DigiKey Part Number
WM13134-ND
Manufacturer
Manufacturer Product Number
0194330014
Description
CONN PLUG HSG 2POS 7.62MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Plug Black 0.300" (7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
0194330014 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Operating Temperature
-40°C ~ 120°C
Contact Type
Male Blade
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.300" (7.62mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0194330013Molex979WM17542-ND¥47.56000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.99000¥44.99
10¥38.23900¥382.39
240¥30.55154¥7,332.37
720¥28.27403¥20,357.30
1,200¥27.27383¥32,728.60
Manufacturers Standard Package