Connector Polarizing Device (Key, Plug, Post) For MX150L Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Polarizing Device (Key, Plug, Post) For MX150L Series
Molex - Electric Commercial Vehicle Solutions (eCV)
Molex - MX150 Unsealed Connection System

0194310054

DigiKey Part Number
WM4521-ND
Manufacturer
Manufacturer Product Number
0194310054
Description
MX150L CAVITY PLUG
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Connector Polarizing Device (Key, Plug, Post) For MX150L Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Polarizing Device (Key, Plug, Post)
Number of Positions
-
For Use With/Related Products
MX150L Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,501
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.21000¥6.21
10¥5.30400¥53.04
25¥4.97120¥124.28
50¥4.73160¥236.58
100¥4.50570¥450.57
250¥4.22320¥1,055.80
500¥4.02122¥2,010.61
1,000¥3.82918¥3,829.18
2,500¥3.58940¥8,973.50
Manufacturers Standard Package