0194320007 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥125.30630
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥103.55913
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥123.32161
Datasheet
Molex - Electric Commercial Vehicle Solutions (eCV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Molex - Electric Commercial Vehicle Solutions (eCV)
Molex - Product Spotlight - MX123 Sealed Connection System
Molex - MX150 Unsealed Connection System

0194320007

DigiKey Part Number
0194320007-ND
Manufacturer
Manufacturer Product Number
0194320007
Description
CONN RCPT HSG 6POS 7.62MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle 0.300" (7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.386" (9.80mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Holder
Connector Type
Operating Temperature
-40°C ~ 120°C
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.300" (7.62mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0194320005Molex00194320005-ND¥125.30630Parametric Equivalent
0194320006Molex00194320006-ND¥103.55913Parametric Equivalent
0194320008Molex00194320008-ND¥123.32161Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
192¥123.32161¥23,677.75
Manufacturers Standard Package