Parametric Equivalent




0194190021 | |
|---|---|
DigiKey Part Number | 0194190021-ND |
Manufacturer | |
Manufacturer Product Number | 0194190021 |
Description | CONN PLUG HSG 16POS 5.84MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Plug 0.230" (5.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0194190021 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.236" (6.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Features IP67 |
Contact Type Male Blade | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.230" (5.84mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0194190020 | Molex | 1,281 | WM9883-ND | ¥115.45000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 960 | ¥84.22573 | ¥80,856.70 |












