Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 1/0 AWG | |
Specifications | - | |
Compatible Tools | 63801-8900, 63801-8901, 63816-1000, 63816-1050, 63816-1100 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,002.03000 | ¥7,002.03 |
10 | ¥6,519.11800 | ¥65,191.18 |