0192690103 | ||
---|---|---|
DigiKey Part Number | 0192690103-ND | |
Manufacturer | ||
Manufacturer Product Number | 0192690103 | |
Description | HEATSHRINK 3/4" X 0.5' CLEAR | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 3 to 1 Clear 0.500' (152.40mm, 6.00") |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | - | |
Inner Diameter - Recovered | - | |
Recovered Wall Thickness | - | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Corrosion Resistant, Strain Resistant, Vibration Resistant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.07702 | ¥2,077.02 |