0192670364 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 1,732
Unit Price: ¥75.74000
Datasheet
Image for 0192670364 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192670364

DigiKey Part Number
0192670364-ND
Manufacturer
Manufacturer Product Number
0192670364
Description
HEATSHRINK 2" X 100' WHITE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 White 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
1.000" (25.40mm)
Mfr
Recovered Wall Thickness
0.045" (1.14mm)
Series
Material
Packaging
Spool
Features
Flame Retardant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
90°C
Length
100.0' (30.5m)
Base Product Number
Inner Diameter - Supplied
2.000" (50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FP-301 2" WT 100'3M1,732FP200W-100-ND¥75.74000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥25.13420¥2,513.42
Manufacturers Standard Package
Alternate Color
HEATSHRINK 2" X 100' BLACK
In-Stock: 0
Unit Price: ¥25.13420
HEATSHRINK 2" X 100' RED
In-Stock: 0
Unit Price: ¥21.58070
HEATSHRINK 2" X 100' CLEAR
In-Stock: 0
Unit Price: ¥25.13420