Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 White 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 2" WT 100'

DigiKey Part Number
FP200W-100-ND
19-FP-3012"WT100'-DS-ND
Manufacturer
Manufacturer Product Number
FP-301 2" WT 100'
Description
HEATSHRINK FP301 2" WHT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.045" (1.14mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Spool
Digi-Spool®, Continuous Spool
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
100.0' (30.5m)
Shelf Life
120 Months
Inner Diameter - Supplied
2.000" (50.80mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
1.000" (25.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,732 Feet
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥75.74000¥75.74
5¥62.35600¥311.78
10¥57.33900¥573.39
20¥52.73450¥1,054.69
50¥47.30300¥2,365.15
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥34.95100¥3,495.10
Manufacturers Standard Package
Alternate Color
HEATSHRINK FP301 2" BLACK
In-Stock: 8817
Unit Price: ¥74.23000
HEATSHRINK FP301 2" BLUE
In-Stock: 0
Unit Price: ¥37.12070
HEATSHRINK FP301 2" CLR
In-Stock: 3282
Unit Price: ¥75.74000
HEATSHRINK FP301 2" 100' RED
In-Stock: 0
Unit Price: ¥38.21771
HEATSHRINK FP301 2" YELLOW
In-Stock: 661
Unit Price: ¥80.44000
Alternate Length
HEATSHRINK FP301 2" 50' WHITE
In-Stock: 0
Unit Price:
HEATSHRINK FP301 2" 25' WHITE
In-Stock: 0
Unit Price:
HEATSHRINK FP301 2" 5' WHITE
In-Stock: 0
Unit Price: