0192670363 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: ¥1,511.77000
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: ¥1,494.03250
Datasheet

Parametric Equivalent


3M
In Stock: 12,022
Unit Price: ¥74.23000
Datasheet

Parametric Equivalent


3M
In Stock: 14
Unit Price: ¥3,726.35000
Datasheet

Parametric Equivalent


Qualtek
In Stock: 0
Unit Price: ¥9.36600
Datasheet

Parametric Equivalent


Daburn Electronics
In Stock: 0
Unit Price: ¥43.26800
Datasheet
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Black 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192670363

DigiKey Part Number
0192670363-ND
Manufacturer
Manufacturer Product Number
0192670363
Description
HEATSHRINK 2" X 100' BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Black 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
1.000" (25.40mm)
Mfr
Recovered Wall Thickness
0.045" (1.14mm)
Series
Material
Packaging
Spool
Features
Flame Retardant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
90°C
Length
100.0' (30.5m)
Base Product Number
Inner Diameter - Supplied
2.000" (50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
300-73611HellermannTyton0300-73611-ND¥1,511.77000Parametric Equivalent
309-60332HellermannTyton0309-60332-ND¥1,494.03250Parametric Equivalent
FP-301 2" BL 100'3M12,022FP200K-100-ND¥74.23000Parametric Equivalent
FP-301VW-2-BLACK-100'3M143M161474-ND¥3,726.35000Parametric Equivalent
Q2-F-2-01-SS100FTQualtek0Q2-F-2-01-SS100FT-ND¥9.36600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥25.13420¥2,513.42
Manufacturers Standard Package
Alternate Color
HEATSHRINK 2" X 100' WHITE
In-Stock: 0
Unit Price: ¥25.13420
HEATSHRINK 2" X 100' RED
In-Stock: 0
Unit Price: ¥21.58070
HEATSHRINK 2" X 100' CLEAR
In-Stock: 0
Unit Price: ¥25.13420