Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

300-73611 | |
|---|---|
DigiKey Part Number | 300-73611-ND |
Manufacturer | |
Manufacturer Product Number | 300-73611 |
Description | BLACK HEATSHRINK TUBING |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 1.000" (25.40mm) |
Mfr | Recovered Wall Thickness 0.045" (1.14mm) |
Series | Material |
Packaging Spool | Features Flame Retardant, Fluid Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 100°C |
Length 100.0' (30.5m) | Base Product Number |
Inner Diameter - Supplied 2.000" (50.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 309-60332 | HellermannTyton | 0 | 309-60332-ND | ¥1,494.03250 | Parametric Equivalent |
| HSTT200-L | Panduit Corp | 2 | 298-13643-ND | ¥3,531.64000 | Similar |
| 0192670363 | Molex | 0 | 0192670363-ND | ¥25.13420 | Parametric Equivalent |
| FP-301 2" BL 100' | 3M | 12,022 | FP200K-100-ND | ¥74.23000 | Parametric Equivalent |
| FP-301VW-2-BLACK-100' | 3M | 14 | 3M161474-ND | ¥3,726.35000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,511.77000 | ¥1,511.77 |








