Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Black 50.0' (15.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT200-L

DigiKey Part Number
298-13643-ND
Manufacturer
Manufacturer Product Number
HSTT200-L
Description
HEATSHRINK 2" X 50' BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Black 50.0' (15.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.045" (1.14mm)
Mfr
Material
Series
Features
Flame Retardant, UV Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
60 Months
Length
50.0' (15.2m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
2.000" (50.80mm)
Base Product Number
Inner Diameter - Recovered
1.000" (25.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q2-F-2-01-MS50FTQualtek1Q2-F-2-01-MS50FT-ND¥768.04000Parametric Equivalent
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,531.64000¥3,531.64
2¥3,454.69500¥6,909.39
3¥3,410.39667¥10,231.19
5¥3,355.37200¥16,776.86
7¥3,319.60286¥23,237.22
10¥3,300.03000¥33,000.30
Manufacturers Standard Package
Alternate Color
HEATSHRINK 2" X 50' RED
In-Stock: 0
Unit Price:
HEATSHRINK 2" X 50' CLEAR
In-Stock: 0
Unit Price:
HEATSHRINK 2" X 50' WHITE
In-Stock: 0
Unit Price:
HEATSHRINK 2" X 50' YELLOW
In-Stock: 0
Unit Price:
HEATSHRINK 2" X 50' BLUE
In-Stock: 0
Unit Price:
Alternate Length
HEATSHRINK 2" X 4' BLACK
In-Stock: 1
Unit Price: ¥349.25000