HSTT200-L2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: ¥356.71000
Datasheet
Image for HSTT200-L2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT200-L2

DigiKey Part Number
HSTT200-L2-ND
Manufacturer
Manufacturer Product Number
HSTT200-L2
Description
HEATSHRINK 2" X 50' RED
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Red 50.0' (15.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.045" (1.14mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Obsolete
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
60 Months
Length
50.0' (15.2m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
2.000" (50.80mm)
Base Product Number
Inner Diameter - Recovered
1.000" (25.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSTT200-48-5-2Panduit Corp0HSTT200-48-5-2-ND¥356.71000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK 2" X 50' BLACK
In-Stock: 1
Unit Price: ¥3,531.64000
HEATSHRINK 2" X 50' CLEAR
In-Stock: 0
Unit Price:
HEATSHRINK 2" X 50' WHITE
In-Stock: 0
Unit Price:
HEATSHRINK 2" X 50' YELLOW
In-Stock: 0
Unit Price:
HEATSHRINK 2" X 50' BLUE
In-Stock: 0
Unit Price:
Alternate Length
HEATSHRINK 2" X 4' RED
In-Stock: 0
Unit Price: ¥356.71000