
0192670189 | |
|---|---|
DigiKey Part Number | WM17030-ND |
Manufacturer | |
Manufacturer Product Number | 0192670189 |
Description | HEATSHRINK 1/4" X 100' BLACK |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.125" (3.18mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 100.0' (30.5m) | Base Product Number |
Inner Diameter - Supplied 0.250" (6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F1051/4 BK005 | Alpha Wire | 38 | F1051/4BK005-ND | ¥2,394.84000 | Parametric Equivalent |
| F2211/4 BK005 | Alpha Wire | 86 | F2211/4BK005-ND | ¥1,654.38000 | Parametric Equivalent |
| FP301-1/4-100'-BLACK-SPOOL | 3M | 277 | 19-FP301-1/4-100'-BLACK-SPOOL-DS-ND | ¥19.45000 | Parametric Equivalent |
| FP301-1/4-100'-BLACK-SPOOL | 3M | 493 | 19-FP301-1/4-100'-BLACK-SPOOL-ND | ¥828.04000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥763.59000 | ¥763.59 |
| 2 | ¥702.25000 | ¥1,404.50 |
| 3 | ¥668.70000 | ¥2,006.10 |
| 5 | ¥628.72200 | ¥3,143.61 |
| 7 | ¥603.69571 | ¥4,225.87 |
| 10 | ¥578.25100 | ¥5,782.51 |




