Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP301-1/4-100'-BLACK-SPOOL

DigiKey Part Number
19-FP301-1/4-100'-BLACK-SPOOL-DS-ND
Manufacturer
Manufacturer Product Number
FP301-1/4-100'-BLACK-SPOOL
Description
HTSHRK FP301 1/4-100' BLACK FOOT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Mfr
Features
Flame Retardant, Solvent Resistant
Series
Color
Packaging
Digi-Spool®, Continuous Spool
Operating Temperature
-55°C ~ 135°C
Part Status
Active
Shrink Temperature
100°C
Type
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shrinkage Ratio
Shelf Life
120 Months
Length
Enter Number of Feet in Order Quantity
Spool Size
100.0' (30.5m)
Inner Diameter - Supplied
0.250" (6.35mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.125" (3.18mm)
Base Product Number
Recovered Wall Thickness
0.025" (0.64mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 277 Feet
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.45000¥19.45
5¥15.97400¥79.87
10¥14.69600¥146.96
20¥13.51700¥270.34
50¥12.10100¥605.05
100¥11.12950¥1,112.95
250¥9.96388¥2,490.97
500¥9.16422¥4,582.11
1,000¥8.94472¥8,944.72
Manufacturers Standard Package
Alternate Length
HEATSHRINK FP301 1/4-100' BLACK
In-Stock: 495
Unit Price: ¥828.04000
HEATSHRINK FP301 1/4-12" BLACK
In-Stock: 0
Unit Price: ¥3.23060