
0192670183 | |
|---|---|
DigiKey Part Number | WM21873-ND |
Manufacturer | |
Manufacturer Product Number | 0192670183 |
Description | HEATSHRINK 1/4" X 500' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.125" (3.18mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 500.0' (152.4m) | Base Product Number |
Inner Diameter - Supplied 0.250" (6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGPT-6.4/3.2-0-SP | TE Connectivity | 0 | 1111-CGPT-6.4/3.2-0-SP-ND | ¥12.48000 | Parametric Equivalent |
| HSTT25-D | Panduit Corp | 0 | 298-13649-ND | ¥5,275.63000 | Parametric Equivalent |
| HSTTV25-D | Panduit Corp | 0 | HSTTV25-D-ND | ¥5,798.37000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,941.79000 | ¥1,941.79 |






