Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Quad Opening | |
Mounting Type | - | |
Size / Dimension | 1.00" L x 1.00" W (25.4mm x 25.4mm) | |
For Use With/Related Products | Cable Ties | |
Material | - | |
Color | Natural | |
Base Product Number |