0192210750 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 168
Unit Price: ¥7.43000
Datasheet

Parametric Equivalent


Molex
In Stock: 3,587
Unit Price: ¥7.16000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥6.71000
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192210750

DigiKey Part Number
0192210750-ND
Manufacturer
Manufacturer Product Number
0192210750
Description
CONN RING FLAT 8AWG #1/4 CRIMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Flat Sided, Tubular (Battery Lugs) 8 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.187" (30.15mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
8 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Flat Sided, Tubular (Battery Lugs)
Features
Heavy Duty
Stud/Tab Size
1/4 Stud
Contact Material
Copper
Thickness
0.070" (1.78mm)
Contact Finish
Tin
Width - Outer Edges
0.438" (11.13mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190820013Molex168WM22952CT-ND¥7.43000Parametric Equivalent
0192210224Molex3,587WM5933-ND¥7.16000Parametric Equivalent
0192210409Molex0WM17644-ND¥6.71000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.66649¥4,666.49
Manufacturers Standard Package