Ring Terminal Connector 1/4 Stud Flat Sided, Tubular (Battery Lugs) 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 1/4 Stud Flat Sided, Tubular (Battery Lugs) 8 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190820013

DigiKey Part Number
WM22952TR-ND - Tape & Reel (TR)
WM22952CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190820013
Description
CONN RING FLAT 8AWG #1/4 CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Flat Sided, Tubular (Battery Lugs) 8 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190820013 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.187" (30.15mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Termination
Crimp
Part Status
Active
Wire Gauge
8 AWG
Terminal Type
Flat Sided, Tubular (Battery Lugs)
Insulation
Non-Insulated
Stud/Tab Size
1/4 Stud
Contact Material
Copper
Thickness
0.070" (1.78mm)
Contact Finish
Tin
Width - Outer Edges
0.438" (11.13mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0192210224Molex3,597WM5933-ND¥7.16000Parametric Equivalent
In-Stock: 168
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.43000¥7.43
10¥6.33900¥63.39
25¥5.94120¥148.53
50¥5.65640¥282.82
100¥5.38510¥538.51
250¥5.04760¥1,261.90
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥5.17672¥2,588.36
1,000¥4.92953¥4,929.53
1,500¥4.79049¥7,185.74
2,500¥4.62089¥11,552.23
3,500¥4.51252¥15,793.82
5,000¥4.40043¥22,002.15
Manufacturers Standard Package