Ring Terminal Connector 3/8 Stud Flat Sided, Tubular (Battery Lugs) 3/0 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 3/8 Stud Flat Sided, Tubular (Battery Lugs) 3/0 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0192210381

DigiKey Part Number
WM17596-ND
Manufacturer
Manufacturer Product Number
0192210381
Description
CONN RING FLAT 3/0AWG #3/8 CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Flat Sided, Tubular (Battery Lugs) 3/0 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0192210381 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
2.156" (54.76mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
3/0 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Flat Sided, Tubular (Battery Lugs)
Features
Heavy Duty
Stud/Tab Size
3/8 Stud
Contact Material
Copper
Thickness
0.115" (2.92mm)
Base Product Number
Width - Outer Edges
0.916" (23.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0192210247Molex1,083WM5955-ND¥34.02000Parametric Equivalent
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.92000¥28.92
10¥24.55800¥245.58
25¥23.01240¥575.31
50¥21.91480¥1,095.74
100¥20.86730¥2,086.73
250¥19.56016¥4,890.04
500¥18.62658¥9,313.29
1,000¥17.73783¥17,737.83
2,500¥16.62826¥41,570.65
Manufacturers Standard Package