



0936040190 | |
|---|---|
DigiKey Part Number | WM17499-ND |
Manufacturer | |
Manufacturer Product Number | 0936040190 |
Description | BOX ALUM NATURAL 2.52"L X 2.28"W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 2.520" L x 2.283" W (64.00mm x 58.00mm) X 1.417" (35.99mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Natural |
Packaging Bulk | Thickness 0.138" (3.50mm) |
Part Status Active | Features PCB Supports |
Container Type Box | Ratings |
Size / Dimension 2.520" L x 2.283" W (64.00mm x 58.00mm) | Shipping Info Shipped from DigiKey |
Height 1.417" (35.99mm) | Base Product Number |
Area (L x W) 5.75in² (37.1cm²) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥283.49570 | ¥141,747.85 |










