Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | 1 | |
Termination | IDC | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Features | Hinged Lid | |
Color | Red | |
Base Product Number |