0192130035 | ||
---|---|---|
DigiKey Part Number | 0192130035-ND | |
Manufacturer | ||
Manufacturer Product Number | 0192130035 | |
Description | CONN WIRE PIN TERM 18-22AWG | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Wire Pin Terminal Connector 18-22 AWG Avikrimp Crimp |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin Diameter | Circular - 0.080" (2.03mm) Dia | |
Length - Pin | 0.370" (9.40mm) | |
Length - Overall | 0.860" (21.84mm) | |
Wire Gauge | 18-22 AWG | |
Insulation Diameter | 0.140" (3.56mm) | |
Insulation | Insulated | |
Termination | Crimp | |
Features | - | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Termination | 0.390" (9.91mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.78296 | ¥8,914.80 |