0192020011 | ||
---|---|---|
DigiKey Part Number | WM19878-ND | |
Manufacturer | ||
Manufacturer Product Number | 0192020011 | |
Description | CONN SPLICE 18-22 AWG CRIMP | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG Red | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.50000 | ¥3.50 |
10 | ¥2.95500 | ¥29.55 |
100 | ¥2.29850 | ¥229.85 |
1,000 | ¥1.80600 | ¥1,806.00 |
3,000 | ¥1.64182 | ¥4,925.46 |