Ring Terminal Connector 3/8 Stud Flat Sided 1/0 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 3/8 Stud Flat Sided 1/0 AWG Crimp
Molex RF Connectors | Digi-Key Daily

0191930331

DigiKey Part Number
23-0191930331-ND
Manufacturer
Manufacturer Product Number
0191930331
Description
CONN RING FLAT 1/0AWG #3/8 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Flat Sided 1/0 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.920" (48.77mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
1/0 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Flat Sided
Features
Brazed Seam
Stud/Tab Size
3/8 Stud
Contact Material
Copper
Thickness
0.075" (1.91mm)
Contact Finish
Tin
Width - Outer Edges
0.840" (21.34mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 895
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.77000¥20.77
10¥17.67300¥176.73
25¥16.56280¥414.07
50¥15.77140¥788.57
100¥15.01840¥1,501.84
250¥14.07744¥3,519.36
500¥13.40528¥6,702.64
1,000¥12.76560¥12,765.60
2,500¥11.96691¥29,917.28
Manufacturers Standard Package