Ring Terminal Connector 3/8 Stud Flat Sided 2/0 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 3/8 Stud Flat Sided 2/0 AWG Crimp
Molex RF Connectors | Digi-Key Daily

0191930345

DigiKey Part Number
23-0191930345-ND
Manufacturer
Manufacturer Product Number
0191930345
Description
CONN RING FLAT 2/0AWG #3/8 CRIMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Flat Sided 2/0 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
2.019" (51.28mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
2/0 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Flat Sided
Features
Brazed Seam
Stud/Tab Size
3/8 Stud
Contact Material
Copper
Thickness
0.083" (2.10mm)
Contact Finish
Tin
Width - Outer Edges
0.948" (24.08mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,570
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.32000¥26.32
10¥22.35500¥223.55
25¥20.95680¥523.92
50¥19.95580¥997.79
100¥19.00150¥1,900.15
250¥17.81152¥4,452.88
500¥16.96134¥8,480.67
1,000¥16.15219¥16,152.19
2,500¥15.14174¥37,854.35
Manufacturers Standard Package