Ring Terminal Connector 5/16 Stud Flat Sided 1/0 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 5/16 Stud Flat Sided 1/0 AWG Crimp
Molex RF Connectors | Digi-Key Daily

0191930333

DigiKey Part Number
23-0191930333-ND
Manufacturer
Manufacturer Product Number
0191930333
Description
CONN RING FLAT 1/0AWG #5/16
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Flat Sided 1/0 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.920" (48.77mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
1/0 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Flat Sided
Features
Brazed Seam
Stud/Tab Size
5/16 Stud
Contact Material
Copper
Thickness
0.075" (1.91mm)
Contact Finish
Tin
Width - Outer Edges
0.840" (21.34mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,889
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.67000¥21.67
10¥18.37100¥183.71
25¥17.22160¥430.54
50¥16.39800¥819.90
100¥15.61380¥1,561.38
250¥14.63612¥3,659.03
500¥13.93726¥6,968.63
1,000¥13.27215¥13,272.15
2,500¥12.44181¥31,104.53
Manufacturers Standard Package