Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0191930142 | |
|---|---|
DigiKey Part Number | 0191930142-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0191930142 |
Description | CONN RING CIRC 10-12AWG #5/16 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.056" (26.82mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Thickness 0.040" (1.02mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.598" (15.19mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190690223 | Molex | 0 | WM13693-ND | ¥3.76000 | Parametric Equivalent |
| 0190690225 | Molex | 2,737 | WM9417CT-ND | ¥3.31000 | Parametric Equivalent |
| 0190690244 | Molex | 1,520 | WM22936-ND | ¥4.21000 | Parametric Equivalent |
| 0190690246 | Molex | 466 | WM19750CT-ND | ¥4.03000 | Parametric Equivalent |
| 0190690627 | Molex | 0 | 0190690627-ND | ¥1.70233 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.18259 | ¥7,956.47 |












