Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190690244

DigiKey Part Number
WM22936-ND
Manufacturer
Manufacturer Product Number
0190690244
Description
CONN RING CIRC 10-12AWG #5/16
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190690244 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.056" (26.82mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
10-12 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
5/16 Stud
Contact Finish
Electro-Tin
Thickness
0.040" (1.02mm)
Base Product Number
Width - Outer Edges
0.592" (15.04mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,520
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.21000¥4.21
10¥3.54500¥35.45
25¥3.31960¥82.99
50¥3.16220¥158.11
100¥3.01080¥301.08
250¥2.82192¥705.48
500¥2.68710¥1,343.55
1,000¥2.55863¥2,558.63
2,500¥2.39836¥5,995.90
Manufacturers Standard Package