Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190690056

DigiKey Part Number
WM13675-ND
Manufacturer
Manufacturer Product Number
0190690056
Description
CONN RING CIRC 18-22AWG #8 CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.582" (14.78mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
18-22 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
8 Stud
Contact Finish
Electro-Tin
Thickness
0.028" (0.71mm)
Base Product Number
Width - Outer Edges
0.264" (6.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,774
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.52000¥1.52
10¥1.27900¥12.79
25¥1.19880¥29.97
50¥1.13980¥56.99
100¥1.08510¥108.51
250¥1.01732¥254.33
500¥0.96866¥484.33
1,000¥0.92232¥922.32
2,500¥0.86453¥2,161.33
Manufacturers Standard Package