Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191930122

DigiKey Part Number
0191930122-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0191930122
Description
CONN RING CIRC 10-12AWG #5/16
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.952" (24.18mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Wire Gauge
10-12 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam
Stud/Tab Size
5/16 Stud
Contact Material
Copper
Thickness
0.040" (1.02mm)
Contact Finish
Electro-Tin
Width - Outer Edges
0.540" (13.72mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 9,000 View Now
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.64856¥13,242.80

Other Suppliers on DigiKey

9,000In Stock
Ships from WEC