


0191890002 | |
|---|---|
DigiKey Part Number | WM13804-ND |
Manufacturer | |
Manufacturer Product Number | 0191890002 |
Description | CONN SPLICE 18-22 AWG CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191890002 Models |
Category | Number of Wire Entries 2 |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Serrated Mating Area |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.70000 | ¥1.70 |
| 10 | ¥1.47700 | ¥14.77 |
| 25 | ¥1.38600 | ¥34.65 |
| 50 | ¥1.31960 | ¥65.98 |
| 100 | ¥1.25700 | ¥125.70 |
| 250 | ¥1.17784 | ¥294.46 |
| 500 | ¥1.12144 | ¥560.72 |
| 1,000 | ¥1.06781 | ¥1,067.81 |
| 3,000 | ¥0.98804 | ¥2,964.12 |













