


0191890008 | |
|---|---|
DigiKey Part Number | WM13805-ND |
Manufacturer | |
Manufacturer Product Number | 0191890008 |
Description | CONN SPLICE 14-16 AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191890008 Models |
Category | Number of Wire Entries 2 |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Serrated Mating Area |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.70000 | ¥1.70 |
| 10 | ¥1.47600 | ¥14.76 |
| 25 | ¥1.38120 | ¥34.53 |
| 50 | ¥1.31500 | ¥65.75 |
| 100 | ¥1.25240 | ¥125.24 |
| 250 | ¥1.17368 | ¥293.42 |
| 500 | ¥1.11770 | ¥558.85 |
| 1,000 | ¥1.06420 | ¥1,064.20 |
| 3,000 | ¥0.98476 | ¥2,954.28 |













