


0192030385 | |
|---|---|
DigiKey Part Number | 0192030385-ND |
Manufacturer | |
Manufacturer Product Number | 0192030385 |
Description | CONN SPLICE 14-16 AWG CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0192030385 Models |
Category | Number of Wire Entries 2 |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features High Temperature |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.96800 | ¥9.68 |
| 25 | ¥0.90320 | ¥22.58 |
| 50 | ¥0.86000 | ¥43.00 |
| 100 | ¥0.81870 | ¥81.87 |
| 250 | ¥0.76744 | ¥191.86 |
| 500 | ¥0.73072 | ¥365.36 |
| 1,000 | ¥0.69573 | ¥695.73 |
| 3,000 | ¥0.64380 | ¥1,931.40 |











