Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Twist On Wire Cap, Wing | |
Number of Wire Entries | 1 | |
Termination | Twist On | |
Wire Gauge | 6-14 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.25300 | ¥32.53 |
100 | ¥2.38240 | ¥238.24 |
1,000 | ¥1.89541 | ¥1,895.41 |
2,500 | ¥1.73295 | ¥4,332.38 |