0191600029 | ||
---|---|---|
DigiKey Part Number | 0191600029-ND | |
Manufacturer | ||
Manufacturer Product Number | 0191600029 | |
Description | CONN SPLICE 8 AWG CRIMP 19160 | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp 8 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Single Opening | |
Number of Wire Entries | 1 | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.60000 | ¥3.60 |
10 | ¥2.95400 | ¥29.54 |
100 | ¥2.16610 | ¥216.61 |
1,000 | ¥1.72321 | ¥1,723.21 |
2,500 | ¥1.57549 | ¥3,938.73 |