Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.295" (7.49mm) | |
Length - Overall | 0.556" (14.12mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.211" (5.36mm) | |
Length - Termination | 0.170" (4.32mm) | |
Tongue Inside Opening | 0.198" (5.03mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.58947 | ¥15,894.70 |