Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG
0191440001
0191440001
Molex - Quixon Quick Disconnect Terminals

0191440001

DigiKey Part Number
WM18352-ND
Manufacturer
Manufacturer Product Number
0191440001
Description
CONN SPADE TERM 18-22AWG #6 RED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18-22 AWG
Manufacturer
Molex
Insulation
Insulated
Series
Color
Red
Packaging
Bulk
Contact Finish
Electro-Tin
Part Status
Active
Contact Material
Copper
Terminal Type
Standard
Insulation Diameter
0.145" (3.68mm)
Stud/Tab Size
6 Stud
Material - Insulation
Poly-Vinyl Chloride (PVC)
Width - Outer Edges
0.316" (8.03mm)
Length - Ring Center to Termination
0.303" (7.70mm)
Length - Overall
0.915" (23.24mm)
Length - Termination
0.405" (10.29mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.146" (3.71mm)
Termination
Crimp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,076
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.86000¥2.86
10¥2.41500¥24.15
25¥2.26160¥56.54
50¥2.15420¥107.71
100¥2.05130¥205.13
250¥1.92264¥480.66
500¥1.83068¥915.34
1,000¥1.74319¥1,743.19
3,000¥1.61309¥4,839.27
Manufacturers Standard Package