0191290047 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥1.79246
Datasheet
Image for 0191290047 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191290047

DigiKey Part Number
900-0191290047-ND
Manufacturer
Manufacturer Product Number
0191290047
Description
CONN SPADE TERM 18-22AWG #6
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
0191290047 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-22 AWG
Series
Insulation
Non-Insulated
Packaging
Bulk
Contact Finish
Electro-Tin
Part Status
Active
Contact Material
Copper
Terminal Type
Standard
Length - Ring Center to Termination
0.207" (5.26mm)
Stud/Tab Size
6 Stud
Length - Termination
0.165" (4.19mm)
Width - Outer Edges
0.291" (7.39mm)
Tongue Inside Opening
0.146" (3.71mm)
Length - Overall
0.560" (14.22mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0191470007Molex00191470007-ND¥1.79246Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.65961¥5,276.88