Parametric Equivalent



0191470007 | |
|---|---|
DigiKey Part Number | 0191470007-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0191470007 |
Description | CONN SPADE TERM 18-22AWG #6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191470007 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Non-Insulated |
Packaging Tape & Reel (TR) | Features Brazed Seam |
Part Status Active | Contact Finish Electro-Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 6 Stud | Length - Ring Center to Termination 0.207" (5.26mm) |
Width - Outer Edges 0.291" (7.39mm) | Length - Termination 0.165" (4.19mm) |
Length - Overall 0.560" (14.22mm) | Tongue Inside Opening 0.146" (3.71mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0191290047 | Molex | 0 | 900-0191290047-ND | ¥0.65961 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥1.79246 | ¥17,924.60 |




