8 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Stud Spade Terminal Connector Crimp 14-16 AWG
Molex - Quixon Quick Disconnect Terminals

0191180057

DigiKey Part Number
900-0191180057TR-ND - Tape & Reel (TR)
900-0191180057CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0191180057
Description
CONN SPADE TERM 14-16AWG #8
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
8 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
0191180057 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
14-16 AWG
Series
Insulation
Non-Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Electro-Tin
Part Status
Active
Contact Material
Copper
Terminal Type
Flanged
Length - Ring Center to Termination
0.209" (5.31mm)
Stud/Tab Size
8 Stud
Length - Termination
0.165" (4.19mm)
Width - Outer Edges
0.301" (7.65mm)
Tongue Inside Opening
0.173" (4.39mm)
Length - Overall
0.570" (14.48mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,530
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.56000¥2.56
10¥2.19200¥21.92
25¥2.05440¥51.36
50¥1.95500¥97.75
100¥1.86160¥186.16
250¥1.74496¥436.24
500¥1.66144¥830.72
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥1.65565¥2,483.47
3,000¥1.57659¥4,729.77
4,500¥1.53212¥6,894.54
7,500¥1.47787¥11,084.02
10,500¥1.44321¥15,153.71
15,000¥1.40735¥21,110.25
Manufacturers Standard Package