
521205-7 | |
|---|---|
DigiKey Part Number | A117687-ND |
Manufacturer | |
Manufacturer Product Number | 521205-7 |
Description | CONN RCPT HSG 0.25 3POS NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 521205-7 Models |
Category | Number of Positions 3 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Top to Bottom |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Natural |
Style Housing | Material Nylon |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
Terminal Size 0.250" (6.35mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.56000 | ¥5.56 |
| 10 | ¥4.70600 | ¥47.06 |
| 100 | ¥3.99870 | ¥399.87 |
| 500 | ¥3.56844 | ¥1,784.22 |
| 1,000 | ¥3.39803 | ¥3,398.03 |
| 5,000 | ¥3.03318 | ¥15,165.90 |
| 10,000 | ¥2.88847 | ¥28,884.70 |



