Parametric Equivalent
Parametric Equivalent
Parametric Equivalent





0190990051 | |
|---|---|
DigiKey Part Number | WM14241TR-ND - Tape & Reel (TR) WM14241CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190990051 |
Description | CONN SPADE TERM 10-12AWG #10 YEL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0190990051 Models |
Category | Wire Gauge 10-12 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Yellow |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Spring, Snap | Insulation Diameter 0.250" (6.35mm) |
Stud/Tab Size 10 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.330" (8.38mm) | Length - Ring Center to Termination 0.261" (6.63mm) |
Length - Overall 1.064" (27.03mm) | Length - Termination 0.550" (13.97mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.156" (3.96mm) |
Termination Crimp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0191150049 | Molex | 0 | WM22960CT-ND | ¥6.71000 | Parametric Equivalent |
| 0190990050 | Molex | 258 | 23-0190990050-ND | ¥4.66000 | Parametric Equivalent |
| 0191150048 | Molex | 439 | 23-0191150048-ND | ¥7.70000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.22000 | ¥3.22 |
| 10 | ¥2.74000 | ¥27.40 |
| 25 | ¥2.57120 | ¥64.28 |
| 50 | ¥2.44780 | ¥122.39 |
| 100 | ¥2.33040 | ¥233.04 |
| 250 | ¥2.18448 | ¥546.12 |
| 500 | ¥2.08010 | ¥1,040.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.13319 | ¥2,133.19 |
| 2,000 | ¥2.03131 | ¥4,062.62 |
| 3,000 | ¥1.97398 | ¥5,921.94 |
| 5,000 | ¥1.90409 | ¥9,520.45 |
| 7,000 | ¥1.85942 | ¥13,015.94 |
| 10,000 | ¥1.81323 | ¥18,132.30 |






