Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG
0191150048
0191150048
Molex RF Connectors | Digi-Key Daily

0191150048

DigiKey Part Number
23-0191150048-ND
Manufacturer
Manufacturer Product Number
0191150048
Description
CONN SPADE TERM 10-12AWG #10 YEL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
EDA/CAD Models
0191150048 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
10-12 AWG
Manufacturer
Molex
Insulation
Insulated
Series
Color
Yellow
Packaging
Bulk
Contact Finish
Electro-Tin
Part Status
Active
Contact Material
Copper
Terminal Type
Spring, Snap
Insulation Diameter
0.225" (5.72mm)
Stud/Tab Size
10 Stud
Material - Insulation
Polyamide (PA), Nylon
Width - Outer Edges
0.330" (8.38mm)
Length - Ring Center to Termination
0.261" (6.63mm)
Length - Overall
1.079" (27.41mm)
Length - Termination
0.560" (14.22mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.156" (3.96mm)
Termination
Crimp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 439
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.70000¥7.70
10¥6.53600¥65.36
25¥6.12720¥153.18
50¥5.83540¥291.77
100¥5.55520¥555.52
250¥5.20732¥1,301.83
500¥4.95844¥2,479.22
1,000¥4.72164¥4,721.64
2,500¥4.42600¥11,065.00
Manufacturers Standard Package