




0190990050 | |
|---|---|
DigiKey Part Number | 23-0190990050-ND |
Manufacturer | |
Manufacturer Product Number | 0190990050 |
Description | CONN SPADE TERM 10-12AWG #10 YEL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0190990050 Models |
Category | Wire Gauge 10-12 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Yellow |
Packaging Bulk | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Spring, Snap | Insulation Diameter 0.250" (6.35mm) |
Stud/Tab Size 10 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.330" (8.38mm) | Length - Ring Center to Termination 0.261" (6.63mm) |
Length - Overall 1.064" (27.03mm) | Length - Termination 0.550" (13.97mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.156" (3.96mm) |
Termination Crimp | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.66000 | ¥4.66 |
| 10 | ¥3.95700 | ¥39.57 |
| 25 | ¥3.71000 | ¥92.75 |
| 50 | ¥3.53100 | ¥176.55 |
| 100 | ¥3.36270 | ¥336.27 |
| 250 | ¥3.15176 | ¥787.94 |
| 500 | ¥3.00118 | ¥1,500.59 |
| 1,000 | ¥2.85784 | ¥2,857.84 |
| 2,500 | ¥2.67880 | ¥6,697.00 |








