


0190770005 | |
|---|---|
DigiKey Part Number | WM13756-ND |
Manufacturer | |
Manufacturer Product Number | 0190770005 |
Description | CONN RING CIRC 18-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190770005 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Inner Teeth, Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Brass |
Stud/Tab Size 8 Stud | Contact Finish Electro-Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.138" (3.51mm) |
Width - Outer Edges 0.385" (9.78mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.930" (23.62mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190750003 | Molex | 15,068 | WM19785-ND | ¥2.51000 | Parametric Equivalent |
| 0190750009 | Molex | 6,298 | 0190750009-ND | ¥2.51000 | Parametric Equivalent |
| 0190770011 | Molex | 19,021 | WM13757-ND | ¥3.13000 | Parametric Equivalent |
| 0190770012 | Molex | 2,176 | 900-0190770012CT-ND | ¥3.67000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.58000 | ¥3.58 |
| 10 | ¥3.05300 | ¥30.53 |
| 25 | ¥2.85760 | ¥71.44 |
| 50 | ¥2.71980 | ¥135.99 |
| 100 | ¥2.59010 | ¥259.01 |
| 250 | ¥2.42728 | ¥606.82 |
| 500 | ¥2.31144 | ¥1,155.72 |
| 1,000 | ¥2.20088 | ¥2,200.88 |
| 3,000 | ¥2.03665 | ¥6,109.95 |



