


0190750003 | |
|---|---|
DigiKey Part Number | WM19785-ND |
Manufacturer | |
Manufacturer Product Number | 0190750003 |
Description | CONN RING CIRC 18-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190750003 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Inner Teeth |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Brass |
Stud/Tab Size 8 Stud | Contact Finish Electro-Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.900" (22.86mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.51000 | ¥2.51 |
| 10 | ¥2.12200 | ¥21.22 |
| 25 | ¥1.98760 | ¥49.69 |
| 50 | ¥1.89260 | ¥94.63 |
| 100 | ¥1.80220 | ¥180.22 |
| 250 | ¥1.68924 | ¥422.31 |
| 500 | ¥1.60828 | ¥804.14 |
| 1,000 | ¥1.53147 | ¥1,531.47 |
| 3,000 | ¥1.41712 | ¥4,251.36 |













